LIS2DU12, LIS2MDL, LPS22DF, LSM6DSV16X, ST25DV04K, STM32U585, STTS22H - Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LIS2DU12, LIS2MDL, LPS22DF, LSM6DSV16X, ST25DV04K, STM32U585, STTS22H - Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature Sensor Evaluation Board
STMicroelectronics SensorTile.box PRO Programmable Wireless Box Kit | Datasheet Preview

STEVAL-MKBOXPRO

DigiKey Part Number
497-STEVAL-MKBOXPRO-ND
Manufacturer
Manufacturer Product Number
STEVAL-MKBOXPRO
Description
SENSORTILE.BOX PRO WITH MULTI-SE
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
LIS2DU12, LIS2MDL, LPS22DF, LSM6DSV16X, ST25DV04K, STM32U585, STTS22H - Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
LIS2DU12, LIS2MDL, LPS22DF, LSM6DSV16X, ST25DV04K, STM32U585, STTS22H
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$119.01000$119.01
10$118.73100$1,187.31
Manufacturers Standard Package