
M95P08-EXMNT/E | |
|---|---|
DigiKey Part Number | 497-M95P08-EXMNT/ETR-ND - Tape & Reel (TR) 497-M95P08-EXMNT/ECT-ND - Cut Tape (CT) 497-M95P08-EXMNT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P08-EXMNT/E |
Description | IC EEPROM 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 10 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76100 | $7.61 |
| 25 | $0.68720 | $17.18 |
| 100 | $0.60600 | $60.60 |
| 250 | $0.56728 | $141.82 |
| 500 | $0.54396 | $271.98 |
| 1,000 | $0.52477 | $524.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50450 | $1,261.25 |
| 5,000 | $0.49229 | $2,461.45 |
| 7,500 | $0.48617 | $3,646.28 |
| 12,500 | $0.47940 | $5,992.50 |
| 17,500 | $0.47543 | $8,320.02 |





