
LM4040BELT-4.1 | |
|---|---|
DigiKey Part Number | 497-LM4040BELT-4.1TR-ND - Tape & Reel (TR) 497-LM4040BELT-4.1CT-ND - Cut Tape (CT) 497-LM4040BELT-4.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BELT-4.1 |
Description | IC VREF SHUNT 4.096V SC70 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.61920 | $15.48 |
| 100 | $0.54490 | $54.49 |
| 250 | $0.50956 | $127.39 |
| 500 | $0.48826 | $244.13 |
| 1,000 | $0.47071 | $470.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43509 | $1,305.27 |
| 6,000 | $0.42476 | $2,548.56 |
| 9,000 | $0.41958 | $3,776.22 |
| 15,000 | $0.41385 | $6,207.75 |
| 21,000 | $0.41049 | $8,620.29 |

