STSPIN32G0A1 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLSPIN32G0A1

DigiKey Part Number
497-EVLSPIN32G0A1-ND
Manufacturer
Manufacturer Product Number
EVLSPIN32G0A1
Description
EVAL BOARD FOR STSPIN32G0A1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
STSPIN32G0A1 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
STSPIN32G0A1
Primary Attributes
7V ~ 45V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$63.71000$63.71
Manufacturers Standard Package