RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 30pF 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF02-1003M6

DigiKey Part Number
497-7739-2-ND - Tape & Reel (TR)
497-7739-1-ND - Cut Tape (CT)
497-7739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF02-1003M6
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 30pF 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
EMIF02-1003M6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
900MHz (Cutoff)
Attenuation Value
26dB @ 900MHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 30pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Size / Dimension
0.057" L x 0.039" W (1.45mm x 1.00mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,603
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.21600$2.16
25$0.19880$4.97
50$0.18680$9.34
100$0.17560$17.56
250$0.16192$40.48
500$0.15230$76.15
1,000$0.14325$143.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13001$390.03
6,000$0.12230$733.80
9,000$0.11800$1,062.00
15,000$0.11280$1,692.00
21,000$0.10950$2,299.50
30,000$0.10611$3,183.30
75,000$0.09785$7,338.75
Manufacturers Standard Package