
ADP480120W3 | |
|---|---|
DigiKey Part Number | 497-ADP480120W3-ND |
Manufacturer | |
Manufacturer Product Number | ADP480120W3 |
Description | MOSFET 6N-CH 1200V 488A ACEPACK |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 488A (Tj) 869W (Tj) Chassis Mount ACEPACK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 488A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 480A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 50mA | |
Gate Charge (Qg) (Max) @ Vgs | 1258nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 37420pF @ 800V | |
Power - Max | 869W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,250.00000 | $1,250.00 |

