
ADC1283IPT | |
|---|---|
DigiKey Part Number | 497-ADC1283IPTTR-ND - Tape & Reel (TR) 497-ADC1283IPTCT-ND - Cut Tape (CT) 497-ADC1283IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC1283IPT |
Description | 8-CHANNEL, 50KSPS TO 200KSPS, 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | 4-Wire Serial, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.54800 | $15.48 |
| 25 | $1.41080 | $35.27 |
| 100 | $1.26040 | $126.04 |
| 250 | $1.18864 | $297.16 |
| 500 | $1.14538 | $572.69 |
| 1,000 | $1.10977 | $1,109.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06716 | $2,667.90 |
| 5,000 | $1.04460 | $5,223.00 |
| 7,500 | $1.03330 | $7,749.75 |










