
USB2EPR2M | |
|---|---|
DigiKey Part Number | 5214-USB2EPR2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2EPR2M |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.46000 | $19.46 |
| 10 | $16.53900 | $165.39 |
| 25 | $15.50360 | $387.59 |
| 50 | $14.76380 | $738.19 |
| 100 | $14.05940 | $1,405.94 |
| 250 | $13.17992 | $3,294.98 |
| 500 | $12.55164 | $6,275.82 |

