
SM4124FT50R0 | |
|---|---|
DigiKey Part Number | SM4124FT50R0TR-ND - Tape & Reel (TR) SM4124FT50R0CT-ND - Cut Tape (CT) SM4124FT50R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FT50R0 |
Description | RES 50 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT50R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.04300 | $10.43 |
| 25 | $0.89600 | $22.40 |
| 50 | $0.80400 | $40.20 |
| 100 | $0.72570 | $72.57 |
| 250 | $0.63988 | $159.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.55443 | $443.54 |
| 1,600 | $0.51357 | $821.71 |
| 2,400 | $0.49258 | $1,182.19 |
| 4,000 | $0.46884 | $1,875.36 |
| 5,600 | $0.45469 | $2,546.26 |
| 8,000 | $0.44087 | $3,526.96 |
| 9,600 | $0.43424 | $4,168.70 |
| 19,200 | $0.41250 | $7,920.00 |

