
RSMF1JT4K70 | |
|---|---|
DigiKey Part Number | RSMF1JT4K70TR-ND - Tape & Reel (TR) RSMF1JT4K70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT4K70 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.06080 | $1.52 |
| 50 | $0.05660 | $2.83 |
| 100 | $0.04990 | $4.99 |
| 250 | $0.04464 | $11.16 |
| 500 | $0.04012 | $20.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.02625 | $65.62 |
| 5,000 | $0.02605 | $130.25 |
| 7,500 | $0.02432 | $182.40 |
| 12,500 | $0.02423 | $302.88 |

