22.1 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BTE22K1

DigiKey Part Number
738-RNCF1206BTE22K1TR-ND - Tape & Reel (TR)
738-RNCF1206BTE22K1CT-ND - Cut Tape (CT)
738-RNCF1206BTE22K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BTE22K1
Description
RES SMD 22.1K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BTE22K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13200$1.32
25$0.12280$3.07
50$0.11580$5.79
100$0.10940$10.94
250$0.10164$25.41
500$0.09626$48.13
1,000$0.09138$91.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08183$409.15
10,000$0.07844$784.40
15,000$0.07664$1,149.60
25,000$0.07456$1,864.00
35,000$0.07329$2,565.15
50,000$0.07204$3,602.00
60,000$0.07143$4,285.80
120,000$0.06930$8,316.00
125,000$0.06919$8,648.75
Manufacturers Standard Package