
RNCF0603TKY250R | |
|---|---|
DigiKey Part Number | RNCF0603TKY250RTR-ND - Tape & Reel (TR) RNCF0603TKY250RCT-ND - Cut Tape (CT) RNCF0603TKY250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY250R |
Description | RES SMD 250 OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.20800 | $12.08 |
| 25 | $1.17600 | $29.40 |
| 50 | $1.11580 | $55.79 |
| 100 | $1.05410 | $105.41 |
| 250 | $0.98908 | $247.27 |
| 500 | $0.94328 | $471.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88725 | $887.25 |
| 2,000 | $0.88253 | $1,765.06 |
| 3,000 | $0.87780 | $2,633.40 |
| 5,000 | $0.85991 | $4,299.55 |
| 7,000 | $0.85376 | $5,976.32 |

