
RNCF0603DTE249R | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE249RTR-ND - Tape & Reel (TR) 738-RNCF0603DTE249RCT-ND - Cut Tape (CT) 738-RNCF0603DTE249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE249R |
Description | RES SMD 249 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE249R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02560 | $1.28 |
| 100 | $0.02420 | $2.42 |
| 250 | $0.02244 | $5.61 |
| 500 | $0.02120 | $10.60 |
| 1,000 | $0.02005 | $20.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01776 | $88.80 |
| 10,000 | $0.01693 | $169.30 |
| 15,000 | $0.01649 | $247.35 |
| 25,000 | $0.01597 | $399.25 |
| 35,000 | $0.01565 | $547.75 |
| 50,000 | $0.01534 | $767.00 |
| 60,000 | $0.01519 | $911.40 |
| 120,000 | $0.01465 | $1,758.00 |
| 125,000 | $0.01462 | $1,827.50 |

