41.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE41K2

DigiKey Part Number
738-RNCF0603BTE41K2TR-ND - Tape & Reel (TR)
738-RNCF0603BTE41K2CT-ND - Cut Tape (CT)
738-RNCF0603BTE41K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE41K2
Description
RES SMD 41.2K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE41K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,780
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
25$0.07600$1.90
50$0.07180$3.59
100$0.06780$6.78
250$0.06288$15.72
500$0.05952$29.76
1,000$0.05642$56.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05034$251.70
10,000$0.04817$481.70
15,000$0.04701$705.15
25,000$0.04567$1,141.75
35,000$0.04485$1,569.75
50,000$0.04404$2,202.00
60,000$0.04365$2,619.00
120,000$0.04227$5,072.40
125,000$0.04220$5,275.00
Manufacturers Standard Package