9.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE9K10

DigiKey Part Number
738-RNCF0402DTE9K10TR-ND - Tape & Reel (TR)
738-RNCF0402DTE9K10CT-ND - Cut Tape (CT)
738-RNCF0402DTE9K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE9K10
Description
RES SMD 9.1K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE9K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
25$0.02200$0.55
50$0.02080$1.04
100$0.01960$1.96
250$0.01820$4.55
500$0.01720$8.60
1,000$0.01626$16.26
5,000$0.01438$71.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01370$137.00
20,000$0.01309$261.80
30,000$0.01277$383.10
50,000$0.01239$619.50
70,000$0.01216$851.20
100,000$0.01193$1,193.00
120,000$0.01182$1,418.40
240,000$0.01143$2,743.20
250,000$0.01141$2,852.50
Manufacturers Standard Package