
RNCF0402BTE806R | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE806RTR-ND - Tape & Reel (TR) 738-RNCF0402BTE806RCT-ND - Cut Tape (CT) 738-RNCF0402BTE806RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE806R |
Description | RES SMD 806 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE806R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.07080 | $1.77 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.06330 | $6.33 |
| 250 | $0.05876 | $14.69 |
| 500 | $0.05562 | $27.81 |
| 1,000 | $0.05273 | $52.73 |
| 5,000 | $0.04705 | $235.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04817 | $481.70 |
| 20,000 | $0.04624 | $924.80 |
| 30,000 | $0.04522 | $1,356.60 |
| 50,000 | $0.04404 | $2,202.00 |
| 70,000 | $0.04332 | $3,032.40 |
| 100,000 | $0.04261 | $4,261.00 |
| 120,000 | $0.04227 | $5,072.40 |
| 240,000 | $0.04107 | $9,856.80 |

