


RMCF2512JT4K30 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JT4K30TR-ND - Tape & Reel (TR) 738-RMCF2512JT4K30CT-ND - Cut Tape (CT) 738-RMCF2512JT4K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT4K30 |
Description | RES 4.3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT4K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.07380 | $3.69 |
| 100 | $0.06380 | $6.38 |
| 250 | $0.05376 | $13.44 |
| 500 | $0.04798 | $23.99 |
| 1,000 | $0.04340 | $43.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03687 | $147.48 |
| 8,000 | $0.03457 | $276.56 |
| 12,000 | $0.03345 | $401.40 |
| 20,000 | $0.03224 | $644.80 |
| 28,000 | $0.03155 | $883.40 |
| 40,000 | $0.03089 | $1,235.60 |
| 48,000 | $0.03058 | $1,467.84 |
| 96,000 | $0.02957 | $2,838.72 |
| 100,000 | $0.02952 | $2,952.00 |

