
RMCF2512FT1K30 | |
|---|---|
DigiKey Part Number | RMCF2512FT1K30TR-ND - Tape & Reel (TR) RMCF2512FT1K30CT-ND - Cut Tape (CT) RMCF2512FT1K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT1K30 |
Description | RES 1.3K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT1K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.10080 | $2.52 |
| 50 | $0.08640 | $4.32 |
| 100 | $0.07510 | $7.51 |
| 250 | $0.06380 | $15.95 |
| 500 | $0.05728 | $28.64 |
| 1,000 | $0.05210 | $52.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04474 | $178.96 |
| 8,000 | $0.04214 | $337.12 |
| 12,000 | $0.04088 | $490.56 |
| 20,000 | $0.03951 | $790.20 |
| 28,000 | $0.03872 | $1,084.16 |
| 40,000 | $0.03798 | $1,519.20 |
| 48,000 | $0.03763 | $1,806.24 |
| 96,000 | $0.03649 | $3,503.04 |
| 100,000 | $0.03643 | $3,643.00 |

