
RMCF2010JT1K20 | |
|---|---|
DigiKey Part Number | RMCF2010JT1K20TR-ND - Tape & Reel (TR) RMCF2010JT1K20CT-ND - Cut Tape (CT) RMCF2010JT1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1K20 |
Description | RES 1.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03440 | $1.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02415 | $96.60 |
| 8,000 | $0.02205 | $176.40 |
| 12,000 | $0.02153 | $258.36 |
| 20,000 | $0.02108 | $421.60 |
| 28,000 | $0.02100 | $588.00 |
| 40,000 | $0.02096 | $838.40 |
| 48,000 | $0.02082 | $999.36 |
| 96,000 | $0.02082 | $1,998.72 |

