
RMCF1210JT560R | |
|---|---|
DigiKey Part Number | RMCF1210JT560RTR-ND - Tape & Reel (TR) RMCF1210JT560RCT-ND - Cut Tape (CT) RMCF1210JT560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT560R |
Description | RES 560 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03070 | $3.07 |
| 250 | $0.02492 | $6.23 |
| 500 | $0.02162 | $10.81 |
| 1,000 | $0.01901 | $19.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01531 | $61.24 |
| 8,000 | $0.01401 | $112.08 |
| 12,000 | $0.01338 | $160.56 |
| 20,000 | $0.01269 | $253.80 |
| 28,000 | $0.01230 | $344.40 |
| 40,000 | $0.01193 | $477.20 |
| 48,000 | $0.01176 | $564.48 |
| 96,000 | $0.01119 | $1,074.24 |
| 100,000 | $0.01116 | $1,116.00 |

