
RMCF1206JT6K20 | |
|---|---|
DigiKey Part Number | RMCF1206JT6K20TR-ND - Tape & Reel (TR) RMCF1206JT6K20CT-ND - Cut Tape (CT) RMCF1206JT6K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT6K20 |
Description | RES 6.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT6K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.00800 | $0.08 |
| 25 | $0.00800 | $0.20 |
| 50 | $0.00680 | $0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00500 | $25.00 |
| 10,000 | $0.00420 | $42.00 |
| 15,000 | $0.00367 | $55.05 |
| 25,000 | $0.00315 | $78.75 |
| 35,000 | $0.00313 | $109.55 |
| 50,000 | $0.00312 | $156.00 |


