2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG2R20

DigiKey Part Number
738-RMCF1206JG2R20TR-ND - Tape & Reel (TR)
738-RMCF1206JG2R20CT-ND - Cut Tape (CT)
738-RMCF1206JG2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG2R20
Description
RES 2.2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,822
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02800$0.28
25$0.02080$0.52
50$0.01680$0.84
100$0.01380$1.38
250$0.01072$2.68
500$0.00900$4.50
1,000$0.00766$7.66
5,000$0.00554$27.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00493$49.30
20,000$0.00444$88.80
30,000$0.00421$126.30
50,000$0.00395$197.50
70,000$0.00381$266.70
100,000$0.00367$367.00
120,000$0.00360$432.00
240,000$0.00339$813.60
250,000$0.00338$845.00
Manufacturers Standard Package