


RMCF1206FT7R50 | |
|---|---|
DigiKey Part Number | RMCF1206FT7R50TR-ND - Tape & Reel (TR) RMCF1206FT7R50CT-ND - Cut Tape (CT) RMCF1206FT7R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT7R50 |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.00900 | $0.09 |
| 25 | $0.00880 | $0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00630 | $31.50 |
| 10,000 | $0.00525 | $52.50 |
| 15,000 | $0.00514 | $77.10 |
| 25,000 | $0.00513 | $128.25 |

