
RMCF1206FG180K | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG180KTR-ND - Tape & Reel (TR) 738-RMCF1206FG180KCT-ND - Cut Tape (CT) 738-RMCF1206FG180KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG180K |
Description | RES 180K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02900 | $0.29 |
| 25 | $0.02160 | $0.54 |
| 50 | $0.01760 | $0.88 |
| 100 | $0.01440 | $1.44 |
| 250 | $0.01124 | $2.81 |
| 500 | $0.00946 | $4.73 |
| 1,000 | $0.00806 | $8.06 |
| 5,000 | $0.00585 | $29.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00522 | $52.20 |
| 20,000 | $0.00471 | $94.20 |
| 30,000 | $0.00447 | $134.10 |
| 50,000 | $0.00420 | $210.00 |
| 70,000 | $0.00405 | $283.50 |
| 100,000 | $0.00390 | $390.00 |
| 120,000 | $0.00384 | $460.80 |
| 240,000 | $0.00362 | $868.80 |
| 250,000 | $0.00360 | $900.00 |

