


RMCF0805JT300K | |
|---|---|
DigiKey Part Number | RMCF0805JT300KTR-ND - Tape & Reel (TR) RMCF0805JT300KCT-ND - Cut Tape (CT) RMCF0805JT300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT300K |
Description | RES 300K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01560 | $0.39 |
| 50 | $0.01260 | $0.63 |
| 100 | $0.01010 | $1.01 |
| 250 | $0.00776 | $1.94 |
| 500 | $0.00644 | $3.22 |
| 1,000 | $0.00542 | $5.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00380 | $19.00 |
| 10,000 | $0.00333 | $33.30 |
| 15,000 | $0.00310 | $46.50 |
| 25,000 | $0.00286 | $71.50 |
| 35,000 | $0.00272 | $95.20 |
| 50,000 | $0.00259 | $129.50 |
| 60,000 | $0.00253 | $151.80 |
| 120,000 | $0.00232 | $278.40 |
| 125,000 | $0.00231 | $288.75 |


