
RMCF0805JT18M0 | |
|---|---|
DigiKey Part Number | RMCF0805JT18M0TR-ND - Tape & Reel (TR) RMCF0805JT18M0CT-ND - Cut Tape (CT) RMCF0805JT18M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT18M0 |
Description | RES 18M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT18M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.01960 | $0.49 |
| 50 | $0.01580 | $0.79 |
| 100 | $0.01290 | $1.29 |
| 250 | $0.01004 | $2.51 |
| 500 | $0.00840 | $4.20 |
| 1,000 | $0.00713 | $7.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00512 | $25.60 |
| 10,000 | $0.00454 | $45.40 |
| 15,000 | $0.00426 | $63.90 |
| 25,000 | $0.00395 | $98.75 |
| 35,000 | $0.00378 | $132.30 |
| 50,000 | $0.00362 | $181.00 |
| 60,000 | $0.00354 | $212.40 |
| 120,000 | $0.00329 | $394.80 |
| 125,000 | $0.00328 | $410.00 |

