


RMCF0805FT6R49 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT6R49TR-ND - Tape & Reel (TR) 738-RMCF0805FT6R49CT-ND - Cut Tape (CT) 738-RMCF0805FT6R49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT6R49 |
Description | RES 6.49 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.49 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT6R49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01780 | $0.89 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01140 | $2.85 |
| 500 | $0.00960 | $4.80 |
| 1,000 | $0.00819 | $8.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00595 | $29.75 |
| 10,000 | $0.00531 | $53.10 |
| 15,000 | $0.00500 | $75.00 |
| 25,000 | $0.00466 | $116.50 |
| 35,000 | $0.00446 | $156.10 |
| 50,000 | $0.00428 | $214.00 |
| 60,000 | $0.00420 | $252.00 |
| 120,000 | $0.00391 | $469.20 |
| 125,000 | $0.00390 | $487.50 |

