62 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT62K0

DigiKey Part Number
RMCF0603JT62K0TR-ND - Tape & Reel (TR)
RMCF0603JT62K0CT-ND - Cut Tape (CT)
RMCF0603JT62K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT62K0
Description
RES 62K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT62K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,039
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
25$0.01360$0.34
50$0.01060$0.53
100$0.00860$0.86
250$0.00652$1.63
500$0.00538$2.69
1,000$0.00448$4.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00309$15.45
10,000$0.00269$26.90
15,000$0.00249$37.35
25,000$0.00228$57.00
35,000$0.00216$75.60
50,000$0.00205$102.50
60,000$0.00200$120.00
120,000$0.00183$219.60
125,000$0.00182$227.50
Manufacturers Standard Package