
RMCF0402JT4K30 | |
|---|---|
DigiKey Part Number | RMCF0402JT4K30TR-ND - Tape & Reel (TR) RMCF0402JT4K30CT-ND - Cut Tape (CT) RMCF0402JT4K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT4K30 |
Description | RES 4.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT4K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01700 | $0.17 |
| 25 | $0.01200 | $0.30 |
| 50 | $0.00940 | $0.47 |
| 100 | $0.00740 | $0.74 |
| 250 | $0.00560 | $1.40 |
| 500 | $0.00460 | $2.30 |
| 1,000 | $0.00381 | $3.81 |
| 5,000 | $0.00259 | $12.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00224 | $22.40 |
| 20,000 | $0.00196 | $39.20 |
| 30,000 | $0.00183 | $54.90 |
| 50,000 | $0.00168 | $84.00 |
| 70,000 | $0.00160 | $112.00 |
| 100,000 | $0.00152 | $152.00 |
| 120,000 | $0.00148 | $177.60 |
| 240,000 | $0.00136 | $326.40 |
| 250,000 | $0.00136 | $340.00 |


