3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT3M00

DigiKey Part Number
RMCF0402JT3M00TR-ND - Tape & Reel (TR)
RMCF0402JT3M00CT-ND - Cut Tape (CT)
RMCF0402JT3M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT3M00
Description
RES 3M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT3M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,870
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01700$0.17
25$0.01200$0.30
50$0.00940$0.47
100$0.00740$0.74
250$0.00560$1.40
500$0.00460$2.30
1,000$0.00381$3.81
5,000$0.00259$12.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00224$22.40
20,000$0.00196$39.20
30,000$0.00183$54.90
50,000$0.00168$84.00
70,000$0.00160$112.00
100,000$0.00152$152.00
120,000$0.00148$177.60
240,000$0.00136$326.40
250,000$0.00136$340.00
Manufacturers Standard Package