
RAVF104DJT270R | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT270RTR-ND - Tape & Reel (TR) 738-RAVF104DJT270RCT-ND - Cut Tape (CT) 738-RAVF104DJT270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT270R |
Description | RES ARRAY 4 RES 270 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02280 | $0.57 |
| 50 | $0.02000 | $1.00 |
| 100 | $0.01760 | $1.76 |
| 250 | $0.01488 | $3.72 |
| 500 | $0.01316 | $6.58 |
| 1,000 | $0.01169 | $11.69 |
| 5,000 | $0.00909 | $45.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00824 | $82.40 |
| 20,000 | $0.00752 | $150.40 |
| 30,000 | $0.00715 | $214.50 |
| 50,000 | $0.00673 | $336.50 |
| 70,000 | $0.00647 | $452.90 |
| 100,000 | $0.00623 | $623.00 |
| 120,000 | $0.00611 | $733.20 |
| 240,000 | $0.00571 | $1,370.40 |
| 250,000 | $0.00569 | $1,422.50 |

