
KAL25FB1K50 | |
|---|---|
DigiKey Part Number | KAL25FB1K50-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB1K50 |
Description | RES CHAS MNT 1.5K OHM 1% 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.577" (14.66mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.54600 | $35.46 |
| 25 | $3.09200 | $77.30 |
| 50 | $2.80760 | $140.38 |
| 100 | $2.56580 | $256.58 |
| 250 | $1.94348 | $485.87 |
| 500 | $1.81476 | $907.38 |
| 1,000 | $1.75000 | $1,750.00 |

