500 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVA05FA500M

DigiKey Part Number
HVA05FA500MCT-ND - Cut Tape (CT)
HVA05FA500MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVA05FA500M
Description
RES 500M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVA05FA500M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,212
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.39600$3.96
25$0.31920$7.98
50$0.28620$14.31
100$0.26370$26.37
250$0.23624$59.06
500$0.21426$107.13
1,000$0.16816$168.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.17969$359.38
4,000$0.15330$613.20
6,000$0.15173$910.38
10,000$0.15015$1,501.50
14,000$0.14675$2,054.50
20,000$0.14218$2,843.60
24,000$0.13999$3,359.76
48,000$0.13248$6,359.04
50,000$0.13207$6,603.50
Manufacturers Standard Package