820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT820R

DigiKey Part Number
S820QTR-ND - Tape & Reel (TR)
S820QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT820R
Description
RES 820 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,860
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02900$0.29
25$0.02400$0.60
50$0.02080$1.04
100$0.01830$1.83
250$0.01548$3.87
500$0.01370$6.85
1,000$0.01219$12.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00948$47.40
10,000$0.00860$86.00
15,000$0.00815$122.25
25,000$0.00763$190.75
35,000$0.00732$256.20
50,000$0.00702$351.00
60,000$0.00688$412.80
120,000$0.00639$766.80
125,000$0.00636$795.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.