


S3D | |
|---|---|
DigiKey Part Number | 1655-S3DTR-ND - Tape & Reel (TR) 1655-S3DCT-ND - Cut Tape (CT) 1655-S3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35600 | $3.56 |
| 100 | $0.22720 | $22.72 |
| 500 | $0.17134 | $85.67 |
| 1,000 | $0.15331 | $153.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13039 | $391.17 |
| 6,000 | $0.11883 | $712.98 |
| 9,000 | $0.11294 | $1,016.46 |
| 15,000 | $0.10632 | $1,594.80 |
| 21,000 | $0.10240 | $2,150.40 |
| 30,000 | $0.09859 | $2,957.70 |
| 75,000 | $0.09300 | $6,975.00 |

