
MB10S | |
|---|---|
DigiKey Part Number | 1655-MB10STR-ND - Tape & Reel (TR) 1655-MB10SCT-ND - Cut Tape (CT) 1655-MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | BRIDGE RECT 1PHASE 1KV 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14700 | $1.47 |
| 100 | $0.09150 | $9.15 |
| 500 | $0.06708 | $33.54 |
| 1,000 | $0.05916 | $59.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04906 | $147.18 |
| 6,000 | $0.04396 | $263.76 |
| 9,000 | $0.04136 | $372.24 |
| 15,000 | $0.03843 | $576.45 |
| 21,000 | $0.03670 | $770.70 |
| 30,000 | $0.03501 | $1,050.30 |
| 75,000 | $0.03131 | $2,348.25 |
| 150,000 | $0.02902 | $4,353.00 |
| 300,000 | $0.02725 | $8,175.00 |






