
GBPC2502 | |
|---|---|
DigiKey Part Number | 1655-GBPC2502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC2502 |
Description | BRIDGE RECT 1PHASE 200V 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.25650 | $225.65 |
| 200 | $2.06830 | $413.66 |
| 300 | $1.97240 | $591.72 |
| 500 | $1.86464 | $932.32 |
| 700 | $1.80083 | $1,260.58 |
| 1,000 | $1.73881 | $1,738.81 |
| 2,500 | $1.72950 | $4,323.75 |

