
SLWRB4172A | |
|---|---|
DigiKey Part Number | 336-5471-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4172A |
Description | EFR32MG12 2.4 GHZ RADIO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG12 Mighty Gecko Transceiver 490MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 490MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG12 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.55000 | $55.55 |

