
C8051F311-GM | |
|---|---|
DigiKey Part Number | 336-1254-ND |
Manufacturer | |
Manufacturer Product Number | C8051F311-GM |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F311-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 17x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.48000 | $10.48 |
| 10 | $8.67900 | $86.79 |
| 73 | $7.51329 | $548.47 |
| 146 | $7.20418 | $1,051.81 |
| 292 | $6.94154 | $2,026.93 |
| 511 | $6.76041 | $3,454.57 |
| 1,022 | $6.57024 | $6,714.79 |





