
SXTF321532768C10F | |
|---|---|
DigiKey Part Number | 5852-SXTF321532768C10FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF321532768C10F |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.16000 | $11.60 |
| 100 | $0.25000 | $25.00 |
| 500 | $0.16000 | $80.00 |
| 1,000 | $0.14000 | $140.00 |
| 3,000 | $0.12000 | $360.00 |

