


REC3-2405SRWZ/H2/A | |
|---|---|
DigiKey Part Number | 945-1467-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405SRWZ/H2/A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SRWZ/H2/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.37000 | $23.37 |
| 5 | $22.50000 | $112.50 |
| 10 | $22.13600 | $221.36 |
| 25 | $21.66240 | $541.56 |
| 50 | $21.31020 | $1,065.51 |
| 100 | $20.96320 | $2,096.32 |
| 250 | $20.51260 | $5,128.15 |
| 500 | $18.14008 | $9,070.04 |

