
QBSLDR300GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDR300GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDR300GR |
Description | DISPLAY 7SEG 0.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDR300GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.25900 | $12.59 |
| 495 | $0.82119 | $406.49 |
| 990 | $0.77718 | $769.41 |
| 1,485 | $0.75462 | $1,120.61 |
| 2,475 | $0.72914 | $1,804.62 |
| 5,445 | $0.69547 | $3,786.83 |
| 10,395 | $0.67226 | $6,988.14 |

