
QBLP655R-IW | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-IWTR-ND - Tape & Reel (TR) 1516-QBLP655R-IWCT-ND - Cut Tape (CT) 1516-QBLP655R-IWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IW |
Description | LED WHITE DIFF 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.14350 | $14.35 |
| 500 | $0.11610 | $58.05 |
| 1,000 | $0.10704 | $107.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09534 | $286.02 |
| 6,000 | $0.08936 | $536.16 |
| 9,000 | $0.08629 | $776.61 |
| 15,000 | $0.08282 | $1,242.30 |
| 21,000 | $0.08075 | $1,695.75 |
| 30,000 | $0.07874 | $2,362.20 |
| 75,000 | $0.07429 | $5,571.75 |










