QBLP655-BG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: $0.10166
Datasheet
White LED Indication - Discrete 3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655-BG

DigiKey Part Number
1516-1097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP655-BG
Description
LED WHITE DIFFUSED 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655-BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.20mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10999$329.97
6,000$0.09999$599.94
15,000$0.09332$1,399.80
30,000$0.08999$2,699.70
75,000$0.08666$6,499.50
Manufacturers Standard Package