
PSDAS4310F | |
|---|---|
DigiKey Part Number | 553-PSDAS4310F-ND |
Manufacturer | |
Manufacturer Product Number | PSDAS4310F |
Description | ANTENNA OMNI-4310F-360MM NO PIM |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Directional Antenna 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 1.699GHz, 3.5GHz, 5.45GHz | |
Frequency Range | 380MHz ~ 520MHz, 698MHz ~ 2.7GHz, 3.3GHz ~ 3.7GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Directional Antenna | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 3.6dBi, 3.4dBi, 7.1dBi, 5.8dBi | |
Features | Cable - 360mm | |
Termination | 4.3/10 - Female | |
Ingress Protection | IP67 | |
Mounting Type | Ceiling Mount | |
Height (Max) | 5.354" (136.00mm) | |
Applications | Wi-Fi |

