
ADCC002520121R0MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC002520121R0MC1TR-ND - Tape & Reel (TR) 553-ADCC002520121R0MC1CT-ND - Cut Tape (CT) 553-ADCC002520121R0MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC002520121R0MC1 |
Description | FIXED IND 1UH 3.3A 0.042OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.12800 | $1.28 |
| 100 | $0.10490 | $10.49 |
| 1,000 | $0.08625 | $86.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07856 | $235.68 |
| 6,000 | $0.07408 | $444.48 |
| 9,000 | $0.07158 | $644.22 |
| 15,000 | $0.06855 | $1,028.25 |
| 21,000 | $0.06662 | $1,399.02 |
| 30,000 | $0.06464 | $1,939.20 |
| 75,000 | $0.05983 | $4,487.25 |
| 150,000 | $0.05913 | $8,869.50 |

