Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.9kHz 106dB @ 12V, 10cm Panel Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-10PR-NSVC

DigiKey Part Number
668-1252-ND
Manufacturer
Manufacturer Product Number
AW-10PR-NSVC
Description
BUZZER PIEZO 12V 50MM PNL MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.9kHz 106dB @ 12V, 10cm Panel Mount Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AW-10PR-NSVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
9 ~ 28V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Dual Tone
Duration
-
Sound Pressure Level (SPL)
106dB @ 12V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-40°C ~ 80°C
Approval Agency
-
Ratings
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount
Termination
Wire Leads
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
1.791" (45.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.13000$40.13
12$31.32667$375.92
28$28.85857$808.04
52$27.20096$1,414.45
100$27.02500$2,702.50
Alternate Color
BUZZER PIEZO 12V 50MM PNL MNT
In-Stock: 0
Unit Price: $40.13000