
26-15-613 | |
|---|---|
DigiKey Part Number | 2668-26-15-613-ND |
Manufacturer | |
Manufacturer Product Number | 26-15-613 |
Description | KNOB 15MM BLACK CAP NOT INCL'D |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Polyamide Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.591" (15.00mm) | |
Height | 0.64" (16.3mm) | |
Indicator | No Indicator | |
Material | Polyamide | |
Color | Black Matte |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 50 | $4.09000 | $204.50 |
| 100 | $3.72000 | $372.00 |





