
NBN40-L2-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN40-L2-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN40-L2-A2-V1 |
Description | INDUCTIVE SEN 40MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN40-L2-A2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |
| 5 | $91.94400 | $459.72 |
| 10 | $89.31300 | $893.13 |
| 25 | $86.16560 | $2,154.14 |
| 50 | $84.01060 | $4,200.53 |
| 100 | $82.03200 | $8,203.20 |

