
PCE-CT 100N | |
|---|---|
DigiKey Part Number | 3208-PCE-CT100N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-CT 100N |
Description | SURFACE TESTER THICKNESS |
Customer Reference | |
Detailed Description | Surface Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tool Type | Surface Tester | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,375.00000 | $2,375.00 |

